LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1053082206 product image
  • 1053082206 thumbnail 1
  • 1053082206 thumbnail 2
  • 1053082206 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 1053082206RoHS

Manufacturer
MPN
1053082206
LCSC Part #
C3267538
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2.5mm DUAL ROW
Datasheetpdf iconMOLEX 1053082206
Custom CablesMOQ 1pc
In-Stock: 748
748 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4867$ 0.49
10+$ 0.3874$ 3.87
30+$ 0.3451$ 10.35
100+$ 0.2914$ 29.14
500+$ 0.2686$ 134.30
900+$ 0.2539$ 228.51
Standard Packaging900/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
ColorWhite
Plastic MaterialPA
Number of PINs Per Row3
Row Spacing2.5mm
With LockerLocking
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.