LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF22R-3S-7.92C(28) product image
  • DF22R-3S-7.92C(28) thumbnail 1
  • DF22R-3S-7.92C(28) thumbnail 2
  • DF22R-3S-7.92C(28) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF22R-3S-7.92C(28)RoHS

Manufacturer
MPN
DF22R-3S-7.92C(28)
LCSC Part #
C3267485
Packaging
P=7.92mm
Customer #
Key Attributes
CONN HOUSING 7.92mm SINGLE ROW
Datasheetpdf iconHRS DF22R-3S-7.92C(28)
Custom CablesMOQ 1pc
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3502$ 1.75
50+$ 0.278$ 13.90
150+$ 0.2471$ 37.07
500+$ 0.2085$ 104.25
2,500+$ 0.1913$ 478.25
5,000+$ 0.181$ 905.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=7.92mm
Flame Retardant RatingUL94V-0
Pitch7.92mm
With WingsWithout Fins
Pins Structure1x3P
Number of Rows1
ColorBlack
Number of PINs Per Row3
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.