LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF62B-6EP-2.2C product image
  • DF62B-6EP-2.2C thumbnail 1
  • DF62B-6EP-2.2C thumbnail 2
  • DF62B-6EP-2.2C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF62B-6EP-2.2CRoHS

Manufacturer
MPN
DF62B-6EP-2.2C
LCSC Part #
C3267112
Packaging
P=2.2mm
Customer #
Key Attributes
CONN HOUSING 2.2mm DUAL ROW
Datasheetpdf iconHRS DF62B-6EP-2.2C
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5119$ 0.51
10+$ 0.4239$ 4.24
30+$ 0.3855$ 11.57
100+$ 0.3392$ 33.92
500+$ 0.3184$ 159.20
1,000+$ 0.3056$ 305.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2.2mm
Flame Retardant RatingUL94V-0
Pitch2.2mm
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
ColorBlack
Number of PINs Per Row3
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.