LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 65240-008LF product image
Images for reference only

Amphenol 65240-008LFRoHS

Manufacturer
MPN
65240-008LF
LCSC Part #
C3266780
Packaging
P=2.54mm
Customer #
Key Attributes
2.54mm 1 Non-Latching -40℃~+105℃ P=2.54mm Rectangular Connector Housings RoHS
Datasheetpdf iconAmphenol 65240-008LF
Custom CablesMOQ 1pc
In-Stock: 48
48 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6923$ 0.69
10+$ 0.6777$ 6.78
30+$ 0.6664$ 19.99
100+$ 0.6567$ 65.67
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerAmphenol
PackagingP=2.54mm
Pitch2.54mm
With WingsWithout Fins
Pins Structure-
Number of Rows1
Number of PINs Per Row-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.