Images are for reference only
EDA Models

YAGEO CC1206KRX7RYBB153

Manufacturer
YAGEO
Asian Brands
Mfr. Part #
CC1206KRX7RYBB153
LCSC Part #
C326667
Package
1206
Customer #
Key Attributes
CAP CER 15nF 250V X7R 1206
Description
15nF ±10% 250V Ceramic Capacitor X7R 1206
Datasheet pdf icon YAGEO CC1206KRX7RYBB153

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer YAGEO
Package 1206
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon YAGEO CC1206KRX7RYBB153
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 4000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
20+
$ 0.0328 $ 0.66
200+
$ 0.0258 $ 5.16
600+
$ 0.022 $ 13.20
4,000+
$ 0.0196 $ 78.40
8,000+
$ 0.0176 $ 140.80
20,000+
$ 0.0165 $ 330.00
Standard Packaging 4000/Full Reel