LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 0039014021 product image
  • 0039014021 thumbnail 1
  • 0039014021 thumbnail 2
  • 0039014021 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 0039014021RoHS

Manufacturer
MPN
0039014021
LCSC Part #
C3266628
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 4.2mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 18,390
18,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2549$ 1.27
50+$ 0.2088$ 10.44
150+$ 0.189$ 28.35
500+$ 0.1644$ 82.20
2,500+$ 0.1534$ 383.50
5,000+$ 0.1468$ 734.00
Standard Packaging9000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=4.2mm
Flame Retardant RatingUL94V-0
Pitch4.2mm
Pins Structure-
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging9000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.