LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 2042230004 product image
Images for reference only

MOLEX 2042230004RoHS

Manufacturer
MPN
2042230004
LCSC Part #
C3266609
Packaging
P=1.8mm
Customer #
Key Attributes
CONN HOUSING 1.8mm SINGLE ROW
Datasheetpdf iconMOLEX 2042230004
Custom CablesMOQ 1pc
In-Stock: 180
180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8462$ 1.85
10+$ 1.5778$ 15.78
30+$ 1.4298$ 42.89
100+$ 1.2622$ 126.22
500+$ 1.1874$ 593.70
1,000+$ 1.1549$ 1154.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1.8mm
Flame Retardant RatingUL94V-0
Pitch1.8mm
Pins Structure1x4P
Number of Rows1
ColorBlack
Plastic MaterialPA
Number of PINs Per Row4
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.