LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
42% OFF
YAGEO RT0805BRD0738K3L product image
  • RT0805BRD0738K3L thumbnail 1
  • RT0805BRD0738K3L thumbnail 2
  • RT0805BRD0738K3L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RT0805BRD0738K3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RT0805BRD0738K3L
LCSC Part #
C326641
Packaging
0805
Customer #
Key Attributes
RES 38.3kΩ ±0.1% 125mW 0805
Datasheetpdf iconYAGEO RT0805BRD0738K3L
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0402$ 0.0234$ 0.47
200+$ 0.0318$ 0.0185$ 3.70
600+$ 0.0272$ 0.0158$ 9.48
5,000+$ 0.0245$ 0.0143$ 71.50
10,000+$ 0.022$ 0.0128$ 128.00
20,000+$ 0.0207$ 0.0121$ 242.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance38.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece