LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics PS-D4C16 product image
  • PS-D4C16 thumbnail 1
  • PS-D4C16 thumbnail 2
  • PS-D4C16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JAE Electronics PS-D4C16RoHS

Manufacturer
MPN
PS-D4C16
LCSC Part #
C3266148
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 2.54mm DUAL ROW
Datasheetpdf iconJAE Electronics PS-D4C16
Custom CablesMOQ 1pc
In-Stock: 39
39 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0806$ 1.08
10+$ 0.8977$ 8.98
30+$ 0.7963$ 23.89
100+$ 0.6841$ 68.41
500+$ 0.6333$ 316.65
1,000+$ 0.6103$ 610.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJAE Electronics
PackagingP=2.54mm
Pitch2.54mm
With WingsWithout Fins
Pins Structure2x8P
Number of Rows2
ColorBlack
Number of PINs Per Row8
Row Spacing2.54mm
With LockerNon-Latching
Operating Temperature-55℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.