LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics MX80A02SZ1A product image
  • MX80A02SZ1A thumbnail 1
  • MX80A02SZ1A thumbnail 2
  • MX80A02SZ1A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JAE Electronics MX80A02SZ1ARoHS

Manufacturer
MPN
MX80A02SZ1A
LCSC Part #
C3266098
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 2.54mm SINGLE ROW
Datasheetpdf iconJAE Electronics MX80A02SZ1A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.698$ 0.70
10+$ 0.6823$ 6.82
30+$ 0.6713$ 20.14
100+$ 0.6619$ 66.19
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJAE Electronics
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x2P
Number of Rows1
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row2
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.