LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics ES9S002SZA product image
  • ES9S002SZA thumbnail 1
  • ES9S002SZA thumbnail 2
  • ES9S002SZA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JAE Electronics ES9S002SZARoHS

Manufacturer
MPN
ES9S002SZA
LCSC Part #
C3266087
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 3mm SINGLE ROW
Datasheetpdf iconJAE Electronics ES9S002SZA
Custom CablesMOQ 1pc
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1586$ 0.79
50+$ 0.1552$ 7.76
150+$ 0.1529$ 22.94
500+$ 0.1506$ 75.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJAE Electronics
PackagingP=3mm
Pitch3mm
With WingsWithout Fins
Pins Structure1x2P
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row2
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.