LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JAE Electronics IL-AG5-16S-D3C1-A product image
  • IL-AG5-16S-D3C1-A thumbnail 1
  • IL-AG5-16S-D3C1-A thumbnail 2
  • IL-AG5-16S-D3C1-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JAE Electronics IL-AG5-16S-D3C1-ARoHS

Manufacturer
MPN
IL-AG5-16S-D3C1-A
LCSC Part #
C3266061
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 2.5mm DUAL ROW
Datasheetpdf iconJAE Electronics IL-AG5-16S-D3C1-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4397$ 0.44
10+$ 0.4304$ 4.30
30+$ 0.4227$ 12.68
100+$ 0.4166$ 41.66
Standard Packaging600/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJAE Electronics
PackagingP=2.5mm
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x8P
Number of Rows2
Plastic MaterialPBT
ColorGreen
Number of PINs Per Row8
Row Spacing3mm
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging600
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.