LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 2053410205 product image
  • 2053410205 thumbnail 1
  • 2053410205 thumbnail 2
  • 2053410205 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 2053410205RoHS

Manufacturer
MPN
2053410205
LCSC Part #
C3265978
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 2mm SINGLE ROW
Datasheetpdf iconMOLEX 2053410205
Custom CablesMOQ 1pc
In-Stock: 526
526 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5578$ 0.56
10+$ 0.4537$ 4.54
30+$ 0.4001$ 12.00
100+$ 0.348$ 34.80
500+$ 0.3171$ 158.55
1,000+$ 0.3009$ 300.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
Pins Structure1x5P
Number of Rows1
Plastic MaterialPA
ColorBlack
Number of PINs Per Row5
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.