LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PA2512FKF7W0R004E product image
  • PA2512FKF7W0R004E thumbnail 1
  • PA2512FKF7W0R004E thumbnail 2
  • PA2512FKF7W0R004E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PA2512FKF7W0R004ERoHS

Manufacturer
YAGEOAsian Brands
MPN
PA2512FKF7W0R004E
LCSC Part #
C326588
Packaging
2512
Customer #
Key Attributes
RES 4mΩ ±1% 2W 2512
Datasheetpdf iconYAGEO PA2512FKF7W0R004E
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1017$ 0.51
50+$ 0.0835$ 4.18
150+$ 0.0745$ 11.18
500+$ 0.0676$ 33.80
2,500+$ 0.0613$ 153.25
4,000+$ 0.0585$ 234.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Power(Watts)2W
Resistance4mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece