LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST GHDR-16V-S-1(F) product image
  • GHDR-16V-S-1(F) thumbnail 1
  • GHDR-16V-S-1(F) thumbnail 2
  • GHDR-16V-S-1(F) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST GHDR-16V-S-1(F)RoHS

Manufacturer
MPN
GHDR-16V-S-1(F)
LCSC Part #
C3265803
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 16POS 1.25mm DUAL ROW GHD
Datasheetpdf iconJST GHDR-16V-S-1(F)
Custom CablesMOQ 1pc
In-Stock: 9,955
9,955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2556$ 1.28
50+$ 0.2029$ 10.15
150+$ 0.1803$ 27.05
1,000+$ 0.1522$ 152.20
2,000+$ 0.1396$ 279.20
5,000+$ 0.1321$ 660.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.25mm
Pitch1.25mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Reference SeriesGHD
Pins Structure2x8P
Number of Rows2
ColorWhite
Number of PINs Per Row8
Plastic MaterialPBT
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.