LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN CFV-20660003DZFB product image
  • CFV-20660003DZFB thumbnail 1
  • CFV-20660003DZFB thumbnail 2
  • CFV-20660003DZFB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CITIZEN CFV-20660003DZFBRoHS

Manufacturer
MPN
CFV-20660003DZFB
LCSC Part #
C326533
Packaging
DT-26
Customer #
Key Attributes
CRYSTAL 60kHz 12.5pF TH
Datasheetpdf iconCITIZEN CFV-20660003DZFB
In-Stock: 1,555
1,555 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.2055$ 1.03
50+$ 0.1631$ 8.16
150+$ 0.145$ 21.75
1,000+$ 0.1223$ 122.30
2,000+$ 0.1122$ 224.40
5,000+$ 0.1062$ 531.00
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingDT-26
Frequency Stability-
Operating Temperature-20℃~+70℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50kΩ
Frequency60kHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range : 32.768kHz
  • External dimensions (mm) CFS-206 0:2.0 x L:6.2 CFS-145 0:1.5 x L:5.1

Applications

AI Translation
  • Watch / Clock / Security devices / Consumer products