DIODES ZXTN2010GTA
| Manufacturer | |
| MPN | ZXTN2010GTA |
| LCSC Part # | C326515 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 6A SOT-223 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 6A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 60mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 6A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 60mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 60V
- lC = 6A Continuous Collector Current
- lCM = 20A Peak Pulse Current
- Low Saturation Voltage VCE(SAT) < 60mV Max @ 1A
- RSAT = 35mΩ @ Ic = 6A for Low Equivalent On-Resistance
- hFE Specified up to 10A for High Gain Hold Up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Emergency Lighting Circuits
- Motor Driving (Including DC Fans)
- Solenoid, Relay and Actuator Drivers
- DC Modules Backlight Inverters
In-Stock: 1,325
1,325 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.688 | $ 0.69 |
| 10+ | $ 0.5615 | $ 5.62 |
| 30+ | $ 0.4982 | $ 14.95 |
| 100+ | $ 0.4365 | $ 43.65 |
| 500+ | $ 0.3992 | $ 199.60 |
| 1,000+ | $ 0.3797 | $ 379.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 6A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 60mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 3W | |
| Current - Collector(Ic) | 6A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 60mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- BVCEO > 60V
- lC = 6A Continuous Collector Current
- lCM = 20A Peak Pulse Current
- Low Saturation Voltage VCE(SAT) < 60mV Max @ 1A
- RSAT = 35mΩ @ Ic = 6A for Low Equivalent On-Resistance
- hFE Specified up to 10A for High Gain Hold Up
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
AI Translation
- Emergency Lighting Circuits
- Motor Driving (Including DC Fans)
- Solenoid, Relay and Actuator Drivers
- DC Modules Backlight Inverters
C326515 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



