JAE Electronics FI-XC3B-1-15000
| Manufacturer | |
| MPN | FI-XC3B-1-15000 |
| LCSC Part # | C3264956 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM CRIMP GOLD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | JAE Electronics | |
| Packaging | - | |
| Wire Gauge - AWG | 30~36 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Insulation OD | 0.45mm~0.75mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 71,350
71,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0246 | $ 1.23 |
| 500+ | $ 0.0192 | $ 9.60 |
| 1,500+ | $ 0.0163 | $ 24.45 |
| 5,000+ | $ 0.0145 | $ 72.50 |
| 25,000+ | $ 0.0129 | $ 322.50 |
| 50,000+ | $ 0.0121 | $ 605.00 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | JAE Electronics | |
| Packaging | - | |
| Wire Gauge - AWG | 30~36 | |
| Contact Plating | Gold | |
| Contact Material | Copper alloy | |
| Insulation OD | 0.45mm~0.75mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



