MOLEX 1720630333
| Manufacturer | |
| MPN | 1720630333 |
| LCSC Part # | C3264944 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM CRIMP GOLD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire Gauge - mm2 | 4 | |
| Wire Gauge - AWG | 12 | |
| Contact Plating | Gold | |
| Contact Material | High Conductivity Copper | |
| Insulation OD | 4.06mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,665
1,665 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.88 | $ 0.88 |
| 10+ | $ 0.7499 | $ 7.50 |
| 30+ | $ 0.6864 | $ 20.59 |
| 100+ | $ 0.6214 | $ 62.14 |
| 500+ | $ 0.584 | $ 292.00 |
| 1,000+ | $ 0.5628 | $ 562.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | MOLEX | |
| Packaging | - | |
| Wire Gauge - mm2 | 4 | |
| Wire Gauge - AWG | 12 | |
| Contact Plating | Gold | |
| Contact Material | High Conductivity Copper | |
| Insulation OD | 4.06mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

