EATON MLVC12V014C800
| Manufacturer | |
| MPN | MLVC12V014C800 |
| LCSC Part # | C3264384 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 14V 10V 20V 1206 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Energy | 400mJ | |
| Capacitance | 800pF@1MHz | |
| Maximum DC Volts | 14V | |
| Maximum AC Volts | 10V | |
| Varistor Voltage | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- ESD port protection for mobile/smart phones
- Game console ESD port protection
- Set-top-boxes
- Tablets, notebooks, netbooks, laptops
- Media players
- Medical equipment
- Computers and peripherals ESD port protection
- Consumer electronics
- Industrial: Measuring devices, instruments, controllers
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2946 | $ 0.29 |
| 10+ | $ 0.2885 | $ 2.89 |
| 30+ | $ 0.2839 | $ 8.52 |
| 100+ | $ 0.2793 | $ 27.93 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



