LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS ISOM3-300-B-L2 product image
  • ISOM3-300-B-L2 thumbnail 1
  • ISOM3-300-B-L2 thumbnail 2
  • ISOM3-300-B-L2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOURNS ISOM3-300-B-L2RoHS

Manufacturer
MPN
ISOM3-300-B-L2
LCSC Part #
C3262719
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
IsoMOV Series Hybrid Protection Component
Datasheetpdf iconBOURNS ISOM3-300-B-L2
In-Stock: 319
319 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.629$ 1.63
10+$ 1.3785$ 13.79
30+$ 1.2206$ 36.62
100+$ 1.061$ 106.10
500+$ 0.9876$ 493.80
1,000+$ 0.9557$ 955.70
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology
ManufacturerBOURNS
PackagingThrough Hole,P=7.5mm
Clamping Voltage800V
Peak Pulse Current (Ipp)6kA
Energy136J
Capacitance30pF@20kHz
Varistor Voltage-
Voltage Rating385V;300V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV™ Series achieves high performance as a long life protector with lower capacitance, very low leakage and superb energy handling density. The IsoMOV™ Series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.

Features

AI Translation
  • High energy handling density
  • Hybrid (MOV and GDT) design
  • Extended temperature range
  • Ring-wave tolerant
  • Low capacitance
  • UL recognized
  • RoHS compliant

Applications

AI Translation
  • AC Line Protection
  • White goods
  • Fire alarm systems
  • High value consumer goods
  • LED lighting
  • UL1449 SPD
  • Industrial equipment