TDK B72214S2461K501
| Manufacturer | |
| MPN | B72214S2461K501 |
| LCSC Part # | C3262535 |
| Packaging | - |
| Customer # | |
| Key Attributes | 615V 460V 750V Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | - | |
| Maximum DC Volts | 615V | |
| Capacitance | 260pF@1kHz | |
| Energy | 150J | |
| Maximum AC Volts | 460V | |
| Varistor Voltage | 750V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | - | |
| Maximum DC Volts | 615V |
| Type | Description | |
|---|---|---|
| Capacitance | 260pF@1kHz | |
| Energy | 150J | |
| Maximum AC Volts | 460V | |
| Varistor Voltage | 750V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-energy AdvanceD series E2
- High surge current ratings up to 10 kA
- High energy ratings up to 440 J
- Wide operating voltage range 130 … 680 VRMS
- PSpice models
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3695 | $ 0.37 |
| 250+ | $ 0.143 | $ 35.75 |
| 500+ | $ 0.138 | $ 69.00 |
| 1,000+ | $ 0.1355 | $ 135.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | - | |
| Maximum DC Volts | 615V | |
| Capacitance | 260pF@1kHz | |
| Energy | 150J | |
| Maximum AC Volts | 460V | |
| Varistor Voltage | 750V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | - | |
| Maximum DC Volts | 615V |
| Type | Description | |
|---|---|---|
| Capacitance | 260pF@1kHz | |
| Energy | 150J | |
| Maximum AC Volts | 460V | |
| Varistor Voltage | 750V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-energy AdvanceD series E2
- High surge current ratings up to 10 kA
- High energy ratings up to 440 J
- Wide operating voltage range 130 … 680 VRMS
- PSpice models
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

