TDK Z62000Z2310Z12
| Manufacturer | |
| MPN | Z62000Z2310Z12 |
| LCSC Part # | C3262059 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6kA 12V Mixed Technology RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TDK | |
| Packaging | - | |
| Peak Pulse Current (Ipp) | 6kA | |
| Energy | 105J | |
| Varistor Voltage | 12V | |
| Voltage Rating | 230V;300V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3746 | $ 0.37 |
| 200+ | $ 0.145 | $ 29.00 |
| 500+ | $ 0.1399 | $ 69.95 |
| 1,000+ | $ 0.1374 | $ 137.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

