3L COILS HPI201612-2R2M
| Manufacturer |
3L COILS
Asian Brands |
| Mfr. Part # | HPI201612-2R2M |
| LCSC Part # | C326041 |
| Package | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.35A 146mΩ 0806 |
| Description | 1.35A 2.2uH 1.65A 146mΩ Molded Inductor ±20% 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | 3L COILS | |
| Package | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now