LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS ISOM3-250-B-L2 product image
Images for reference only

BOURNS ISOM3-250-B-L2RoHS

Manufacturer
MPN
ISOM3-250-B-L2
LCSC Part #
C3260385
Packaging
-
Customer #
Key Attributes
675V 3kA Mixed Technology RoHS
Datasheetpdf iconBOURNS ISOM3-250-B-L2
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.354$ 1.35
10+$ 1.1257$ 11.26
30+$ 1.001$ 30.03
100+$ 0.8584$ 85.84
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology
ManufacturerBOURNS
Packaging-
Clamping Voltage675V
Peak Pulse Current (Ipp)3kA
Energy117J
Capacitance30pF@20kHz
Varistor Voltage-
Voltage Rating250V;320V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV™ Series achieves high performance as a long life protector with lower capacitance, very low leakage and superb energy handling density. The IsoMOV™ Series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.

Features

AI Translation
  • High energy handling density
  • Hybrid (MOV and GDT) design
  • Extended temperature range
  • Ring-wave tolerant
  • Low capacitance
  • UL recognized
  • RoHS compliant

Applications

AI Translation
  • AC Line Protection
  • White goods
  • Fire alarm systems
  • High value consumer goods
  • LED lighting
  • UL1449 SPD
  • Industrial equipment