LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell LER01300TBPNKBAA01 product image
Images for reference only

Honeywell LER01300TBPNKBAA01RoHS

Manufacturer
MPN
LER01300TBPNKBAA01
LCSC Part #
C3259063
Packaging
-
Customer #
Key Attributes
8.9632bar Pressure Sensors, Transducers RoHS
Datasheetpdf iconHoneywell LER01300TBPNKBAA01

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerHoneywell
Packaging-
Pressure range8.9632bar
FeaturesOn-chip self-diagnosis
Voltage - Supply28V
Operating Temperature-40℃~+120℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Honeywell's pressure switch portfolio includes: high pressure (HE/HP series), medium pressure (ME/MH series), low pressure (LE/LP series), as well as the 5000 series and 1000 series. These pressure switches are durable, reliable electromechanical gauge pressure snap-action switches, offering SPST normally open or normally closed circuits, or SPDT circuits. Their high proof pressure and burst pressure ratings make them suitable for many demanding applications that require making or breaking electrical connections in response to changes in system media pressure.

Features

AI Translation
  • Pressure switch setpoint range: 3.5 psi to 4500 psi
  • Proof pressure: 500 psi to 10000 psi
  • Burst pressure: 1250 psi to 20000 psi
  • Life cycle rating up to 2 million cycles
  • IP67 protection rating
  • Operating temperature: -40℃ to 120℃ [-40°F to 248°F]
  • Hysteresis option available
  • Over 15 pressure port options and 30+ electrical terminations
  • Available in plated steel, brass, or stainless steel
  • Switchpoint accuracy up to ±2%

Applications

AI Translation
  • Agricultural machinery
  • Heavy construction machinery and trucks
  • Lawn and garden machinery
  • Compressors/boilers
  • Food and beverage equipment
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.2437$ 41.24
200+$ 15.9606$ 3192.12
500+$ 15.4005$ 7700.25
1,000+$ 15.1227$ 15122.70
Standard Packaging50/Full Bag
Better price for more quantity?
$