Honeywell 76058-00000350-05
| Manufacturer | |
| Mfr. Part # | 76058-00000350-05 |
| LCSC Part # | C3258339 |
| Package | - |
| Customer # | |
| Description | 1.7237bar~3.4474bar Pressure Sensors, Transducers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 38.3349 | $ 38.33 |
200+ | $ 14.8352 | $ 2967.04 |
500+ | $ 14.3136 | $ 7156.80 |
1,000+ | $ 14.0567 | $ 14056.70 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$