Nidec P-3000S-501D-02
| Manufacturer | |
| MPN | P-3000S-501D-02 |
| LCSC Part # | C3257445 |
| Packaging | DIP-5 |
| Customer # | |
| Key Attributes | 49Kpa DIP-5 Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Nidec | |
| Packaging | DIP-5 | |
| Pressure range | 49Kpa | |
| Features | On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -20℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For non-corrosive gases
- Built-in temperature compensation (0~50℃)
- Three pressure reference options: gauge, differential, and absolute pressure
- Compact, lightweight design
- PCB-mountable
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 217.4081 | $ 217.41 |
| 200+ | $ 203.5511 | $ 40710.22 |
| 500+ | $ 196.3973 | $ 98198.65 |
| 1,000+ | $ 192.8621 | $ 192862.10 |
Standard Packaging3/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Nidec | |
| Packaging | DIP-5 | |
| Pressure range | 49Kpa | |
| Features | On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -20℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For non-corrosive gases
- Built-in temperature compensation (0~50℃)
- Three pressure reference options: gauge, differential, and absolute pressure
- Compact, lightweight design
- PCB-mountable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

