LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell MPRLS0025PA00001A product image
  • MPRLS0025PA00001A thumbnail 1
  • MPRLS0025PA00001A thumbnail 2
  • MPRLS0025PA00001A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Honeywell MPRLS0025PA00001ARoHS

Manufacturer
MPN
MPRLS0025PA00001A
LCSC Part #
C3257154
Packaging
SMD-12P
Customer #
Key Attributes
Micro Pressure Board Mount Pressure Sensors
Datasheetpdf iconHoneywell MPRLS0025PA00001A

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerHoneywell
PackagingSMD-12P
Pressure range1.7237bar
Standby Current211nA
FeaturesOn-chip temperature compensation;Integrated ADC and digital interface;Standby mode
ModuleYes
Voltage - Supply1.8V~3.6V
Operating Temperature-40℃~+85℃
Response time2.5ms
InterfaceI2C;SPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging700
Sales UnitPiece

Introduction

AI Translation

The MPR Series is a very small piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. It is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). This product is designed to meet the requirements of higher volume medical (consumer and non-consumer) devices, commercial appliance, and industrial/HVAC applications.

Features

AI Translation
  • 5 mm × 5 mm [0.20 in × 0.20 in] package footprint
  • Calibrated and compensated
  • 60 mbar to 2.5 bar I 6 kPa to 250 kPa I 1 psi to 30 psi
  • 24-bit digital I2C or SPI-compatible output
  • IoT (Internet of Things) ready interface
  • Stainless steel pressure port
  • Compatible with a variety of liquid media
  • Absolute and gage pressure types
  • Total Error Band after customer autozero: As low as ±1.25% FSS
  • Compensated temperature range: 0 ℃ to 50 ℃ [32 °F to 122 °F]
  • REACH and RoHS compliant
  • Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
  • Select sensors available on breakout board for easy evaluation and testing
  • Ultra-low power consumption (as low as 0.01 mW typ. average power, 1 Hz measurement frequency)
  • Sensor materials have been tested and certified for these food safety standards: BPA Free, LFGB, NSF-169

Applications

AI Translation
  • Consumer medical: Non-invasive blood pressure monitoring, negativepressure wound therapy, breast pumps, mobile oxygen concentrators, airflow monitors, CPAP water tanks, and medical wearables
  • Non-consumer medical: Invasive blood pressure monitors, ambulatory blood pressure measurement, urine analyzers
  • Industrial: Air braking systems, gas and water meters, natural gas metering, process gas monitoring, gas burner control, air compressors, gray water tank level measurement
  • Consumer: Coffee machines, humidifiers, air beds, washing machines, dishwashers
  • Transportation: CNG level monitoring, fuel level measurement
In-Stock: 230
230 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 10.1959$ 10.20
10+$ 8.6767$ 86.77
30+$ 7.7522$ 232.57
100+$ 6.9755$ 697.55
Standard Packaging700/Full Reel
Better price for more quantity?
$