TE Connectivity LM31-00000F-002PG
| Manufacturer | |
| MPN | LM31-00000F-002PG |
| LCSC Part # | C3256316 |
| Packaging | - |
| Customer # | |
| Key Attributes | 13.79Kpa Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 13.79Kpa | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Pressure sensor types: industrial pressure sensor, submersible pressure sensor. Pressure: 0.137 bar [2 psi], pressure type: gauge pressure, supply voltage range: 5V, output signal type: 0.5 – 4.5 V.
Features
AI Translation
- Product type characteristic: Port accessory is 1/2 MNPT
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 164.3636 | $ 164.36 |
| 200+ | $ 63.6075 | $ 12721.50 |
| 500+ | $ 61.3718 | $ 30685.90 |
| 1,000+ | $ 60.267 | $ 60267.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 13.79Kpa | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Pressure sensor types: industrial pressure sensor, submersible pressure sensor. Pressure: 0.137 bar [2 psi], pressure type: gauge pressure, supply voltage range: 5V, output signal type: 0.5 – 4.5 V.
Features
AI Translation
- Product type characteristic: Port accessory is 1/2 MNPT
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

