MaxLinear SP706EN-L/TR
| Manufacturer | |
| MPN | SP706EN-L/TR |
| LCSC Part # | C325423 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 200ms Active Low 1.1V~5.5V 1 SOIC-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.4V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP705-708/813L series is a family of microprocessor (µP) supervisory circuits that integrate myriad components involved in discrete solutions which monitor power-supply and battery in mP and digital systems. The SP705-708/813L series will significantly improve system reliability and operational efficiency when compared to solutions obtained with discrete components. The features of the SP705-708/813L series include a watchdog timer, a µP reset, a Power Fail Comparator, and a manual-reset input. The SP705-708/813L series is ideal for applications in automotive systems, computers, controllers, and intelligent instruments. The SP705-708/813L series is an ideal solution for systems in which critical monitoring of the power supply to the HP and related digital components is demanded.
Features
- Precision Voltage Monitor
- SP705/SP707/SP813L: 4.65V
- SP706/SP708: 4.40V
- 200ms RESET Pulse Width
- Independent Watchdog Timer
- 1.6s Timeout (SP705/SP706/SP813L)
- 60µA Maximum Supply Current
- Debounced TTL/CMOS Manual Reset Input
- RESET Asserted Down to Vcc=1.1V
- Voltage Monitor for Power Failure or Low Battery Warning
- 8-Pin PDIP, NSOIC and MSOP Packages
- Pin Compatible with Industry Standards 705-708-813L Series
- Functionally Compatible to Industry Standard 1232 Series
- The SP705-708/813L series provides four key functions:
- A reset output during power-up, powerdown and brownout conditions.
- An independent watchdog output that goes LOW if the watchdog input has not been toggled within 1.6 seconds.
- A 1.25V threshold detector for power-fail warning, low battery detection, or monitoring a power supply other than +5V.
- An active-LOW manual-reset that allows RESET to be triggered by a pushbutton switch.
- The SP707/708 devices are the same as the SP705/706 devices except for the active-HIGH RESET substitution of the watchdog timer.
- The SP813L is the same as the SP705 except an active-HIGH RESET is provided rather than an active-LOW RESET.
- The SP705/707/813L devices generate a reset when the supply voltage drops below 4.65V.
- The SP706/708 devices generate a reset below 4.40V.
Applications
- Processors & DSPs Based Systems
- Industrial & Medical Instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4408 | $ 0.44 |
| 10+ | $ 0.4295 | $ 4.30 |
| 30+ | $ 0.4229 | $ 12.69 |
| 100+ | $ 0.4148 | $ 41.48 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.4V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP705-708/813L series is a family of microprocessor (µP) supervisory circuits that integrate myriad components involved in discrete solutions which monitor power-supply and battery in mP and digital systems. The SP705-708/813L series will significantly improve system reliability and operational efficiency when compared to solutions obtained with discrete components. The features of the SP705-708/813L series include a watchdog timer, a µP reset, a Power Fail Comparator, and a manual-reset input. The SP705-708/813L series is ideal for applications in automotive systems, computers, controllers, and intelligent instruments. The SP705-708/813L series is an ideal solution for systems in which critical monitoring of the power supply to the HP and related digital components is demanded.
Features
- Precision Voltage Monitor
- SP705/SP707/SP813L: 4.65V
- SP706/SP708: 4.40V
- 200ms RESET Pulse Width
- Independent Watchdog Timer
- 1.6s Timeout (SP705/SP706/SP813L)
- 60µA Maximum Supply Current
- Debounced TTL/CMOS Manual Reset Input
- RESET Asserted Down to Vcc=1.1V
- Voltage Monitor for Power Failure or Low Battery Warning
- 8-Pin PDIP, NSOIC and MSOP Packages
- Pin Compatible with Industry Standards 705-708-813L Series
- Functionally Compatible to Industry Standard 1232 Series
- The SP705-708/813L series provides four key functions:
- A reset output during power-up, powerdown and brownout conditions.
- An independent watchdog output that goes LOW if the watchdog input has not been toggled within 1.6 seconds.
- A 1.25V threshold detector for power-fail warning, low battery detection, or monitoring a power supply other than +5V.
- An active-LOW manual-reset that allows RESET to be triggered by a pushbutton switch.
- The SP707/708 devices are the same as the SP705/706 devices except for the active-HIGH RESET substitution of the watchdog timer.
- The SP813L is the same as the SP705 except an active-HIGH RESET is provided rather than an active-LOW RESET.
- The SP705/707/813L devices generate a reset when the supply voltage drops below 4.65V.
- The SP706/708 devices generate a reset below 4.40V.
Applications
- Processors & DSPs Based Systems
- Industrial & Medical Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

