LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 100 PSI-A-4V-ASCX product image
Images for reference only

Amphenol 100 PSI-A-4V-ASCXRoHS

Manufacturer
MPN
100 PSI-A-4V-ASCX
LCSC Part #
C3253764
Packaging
SIP-4
Customer #
Key Attributes
6.8948bar SIP-4 Pressure Sensors, Transducers RoHS
Datasheetpdf iconAmphenol 100 PSI-A-4V-ASCX
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 62.4179$ 62.42
200+$ 24.1553$ 4831.06
500+$ 23.3066$ 11653.30
1,000+$ 22.887$ 22887.00
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerAmphenol
PackagingSIP-4
Absolute Accuracy-
Pressure range6.8948bar
Relative Accuracy-
Standby Current7.5mA
FeaturesOn-chip temperature compensation
Module-
Voltage - Supply4.5V~5.5V
Operating Temperature-25℃~+105℃
Response time100us
Interface-
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Introduction

AI Translation

The amplified product line of medium-pressure sensors is based on a proprietary packaging technology to reduce errors. This model offers a 4.5 V ratiometric output span with excellent output characteristics. The sensor housing is specially designed to minimize parasitic stress and strain caused by packaging. In addition, the sensor employs a silicon micromachined stress concentration enhancement structure to provide a highly linear output for pressure measurement. These calibrated and temperature-compensated sensors deliver accurate and stable output over a wide temperature range. Each sensor is internally compensated using ASIC compensation technology. This series is suitable for non-corrosive, non-ionic working fluids such as air and dry gases. The device output is ratiometric to the supply voltage over a supply voltage range of 4.5 V to 5.5 V.

Features

AI Translation
  • 5 VDC supply
  • High-level voltage output
  • 4.5 V ratiometric span
  • Temperature compensation
  • Calibrated zero and span
  • Multiple pressure ranges

Applications

AI Translation
  • Medical instruments
  • Environmental instruments
  • HVAC instruments
  • Pneumatic control