LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP FXPS7115DS4T1 product image
  • FXPS7115DS4T1 thumbnail 1
  • FXPS7115DS4T1 thumbnail 2
  • FXPS7115DS4T1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

NXP FXPS7115DS4T1RoHS

Manufacturer
MPN
FXPS7115DS4T1
LCSC Part #
C3253716
Packaging
HQFN-16(4x4)
Customer #
Key Attributes
Digital absolute pressure sensor
Datasheetpdf iconNXP FXPS7115DS4T1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerNXP
PackagingHQFN-16(4x4)
Absolute Accuracy-
Pressure range40Kpa~1.15bar
Relative Accuracy-
FeaturesIntegrated ADC and digital interface;On-chip self-diagnosis;On-chip temperature compensation;On-chip temperature output
ModuleNo
Response time-
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The FXPS7115D4 high- performance, high- precision barometric absolute pressure (BAP) sensor consists of a compact capacitive micro- electro- mechanical systems (MEMS) device coupled with a digital integrated circuit (IC) producing a fully calibrated digital output. The sensor is based on NXP's high- precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. This sensor delivers highly accurate pressure and temperature readings through either a serial peripheral interface (SPI) or an inter- integrated circuit (I²C) interface. Furthermore, the sensor employs an on- demand digital self- test for the digital IC and the MEMS transducers. The sensor operates over a pressure range of 40 kPa to 115 kPa and over a wide temperature range of - 40°C to 130°C. The sensor comes in an industry- leading 4 mm × 4 mm × 1.98 mm, restriction of hazardous substances (RoHS) compliant, high power quad flat no lead (HQFN) package suitable for small PCB integration. Its AEC- Q100 compliance, high accuracy, reliable performance, and high media resistivity make it ideal for use in automotive, industrial, and consumer applications.

Features

AI Translation
  • Absolute pressure range: 40 kPa to 115 kPa
  • Operating temperature range: - 40°C to 130°C
  • Pressure transducer and digital signal processor (DSP)
  • Digital self- test
  • I²C compatible serial interface
    • Client mode operation
    • Standard mode, Fast mode, and Fast- mode Plus support
  • 32- bit SPI compatible serial interface
    • Sensor data transmission commands
    • 12- bit data for absolute pressure
    • 8- bit data for temperature
    • 2- bit basic status and 2- bit detailed status fields
    • 3, 4, or 8- bit configurable CRC
  • Capacitance to voltage converter with anti- aliasing filter
  • Sigma delta ADC plus sinc filter
  • 800 Hz or 1000 Hz low- pass filter for absolute pressure
  • Lead- free, 16- pin HQFN, 4 mm × 4 mm × 1.98 mm package
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4021$ 3.40
10+$ 3.2332$ 32.33
30+$ 3.1215$ 93.65
100+$ 3.0084$ 300.84
Standard Packaging2000/Full Reel
Better price for more quantity?
$