Honeywell 13C1000PA1K
| Manufacturer | |
| MPN | 13C1000PA1K |
| LCSC Part # | C3253304 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6.89476Mpa Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 6.89476Mpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 100us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 131.1736 | $ 131.17 |
| 200+ | $ 50.763 | $ 10152.60 |
| 500+ | $ 48.9788 | $ 24489.40 |
| 1,000+ | $ 48.0982 | $ 48098.20 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

