LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON Q33310F700490 product image
  • Q33310F700490 thumbnail 1
  • Q33310F700490 thumbnail 2
  • Q33310F700490 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EPSON Q33310F700490RoHS

Manufacturer
MPN
Q33310F700490
LCSC Part #
C32528
Packaging
SMD3225-4P
Customer #
Key Attributes
3.3V SMD3225-4P Crystals RoHS
Datasheetpdf iconEPSON Q33310F700490
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Current - Supply2.5mA
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Output: CMOS
  • Frequency Range: 2MHz~80MHz
  • Supply Voltage: Typ. 1.8V / Typ. 2.5V / Typ. 3.3V
  • Current Consumption: Typ. 1.5mA (SEF 1.8V, no load, 48MHz)
  • Function: Standby (ST)
  • Package Dimensions: 3.2x2.5x1.05mm