LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity MS5839-02BA36 product image
Images for reference only

TE Connectivity MS5839-02BA36RoHS

Manufacturer
MPN
MS5839-02BA36
LCSC Part #
C3252015
Packaging
SMD,3.3x3.3mm
Customer #
Key Attributes
30Kpa~1.2bar I2C SMD,3.3x3.3mm Pressure Sensors, Transducers RoHS
Datasheetpdf iconTE Connectivity MS5839-02BA36

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerTE Connectivity
PackagingSMD,3.3x3.3mm
Absolute Accuracy-
Pressure range30Kpa~1.2bar
Relative Accuracy-
Standby Current100nA
FeaturesStandby mode;Integrated ADC and digital interface;On-chip calibration and non-volatile storage;On-chip temperature output
ModuleYes
Voltage - Supply1.5V~3.6V
Operating Temperature-20℃~+85℃
Response time-
InterfaceI2C
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.611$ 18.61
10+$ 17.824$ 178.24
30+$ 16.4591$ 493.77
100+$ 15.2696$ 1526.96
Standard Packaging2500/Full Reel
Better price for more quantity?
$