LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
kinghelm KH-A2510KZ-06Y product image
  • KH-A2510KZ-06Y thumbnail 1
  • KH-A2510KZ-06Y thumbnail 2
  • KH-A2510KZ-06Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A2510KZ-06YRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A2510KZ-06Y
LCSC Part #
C3250106
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.54mm SINGLE ROW
Datasheetpdf iconkinghelm KH-A2510KZ-06Y
Custom CablesMOQ 1pc
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0227$ 0.0069$ 0.14
200+$ 0.0178$ 0.0054$ 1.08
1,000+$ 0.0146$ 0.0044$ 4.40
2,000+$ 0.0129$ 0.0039$ 7.80
10,000+$ 0.0115$ 0.0035$ 35.00
20,000+$ 0.0108$ 0.0033$ 66.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
Manufacturerkinghelm
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.