ALPSALPINE SSSU124900
| Manufacturer | |
| Mfr. Part # | SSSU124900 |
| LCSC Part # | C325001 |
| Package | Through Hole |
| Customer # | |
| Description | 100mA DP3T 30V 10,000 cycles Through Hole Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6994 | $ 0.70 |
10+ | $ 0.6841 | $ 6.84 |
30+ | $ 0.6749 | $ 20.25 |
100+ | $ 0.6658 | $ 66.58 |
Standard Packaging 400/Full
Box | ||