Walsin WLPM706630MR15LC
| Manufacturer |
Walsin
Asian Brands |
| MPN | WLPM706630MR15LC |
| LCSC Part # | C3249412 |
| Packaging | SMD,7.4x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 150nH 27A 2.5mΩ SMD,7.4x6.6mm |
| Description | 27A 150nH ±20% 2.5mΩ 45A SMD,7.4x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | SMD,7.4x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.0591 | $ 0.06 |
200+ | $ 0.0229 | $ 4.58 |
500+ | $ 0.0221 | $ 11.05 |
1,000+ | $ 0.0217 | $ 21.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$