MAXIM SC1894A-00C13E
| Manufacturer | |
| Mfr. Part # | SC1894A-00C13E |
| LCSC Part # | C32489377 |
| Package | QFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | 225MHz - 3800MHz RF Power Amplifier Linearizer (RFPAL) |
| Description | 225MHz~3.8GHz QFN-64-EP(9x9) RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | MAXIM | |
| Package | QFN-64-EP(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991H |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 51.2175 | $ 51.22 |
10+ | $ 49.6031 | $ 496.03 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$