LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Intel/Altera KC80526LY500256 product image
Images for reference only

Intel/Altera KC80526LY500256RoHS

Manufacturer
MPN
KC80526LY500256
LCSC Part #
C3247913
Packaging
PBGA-495
Customer #
Key Attributes
Others 500MHz PBGA-495 Microprocessors RoHS
Datasheetpdf iconIntel/Altera KC80526LY500256
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microprocessors
ManufacturerIntel/Altera
PackagingPBGA-495
CPU CoreOthers
CPU Maximum Speed500MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Processor core/bus speeds: —700/100 MHz —500/100 MHz —400/100 MHz
  • Supports the Intel Architecture with Dynamic Execution
  • On-die primary 16-Kbyte instruction cache and 16-Kbyte write-back data cache
  • On-die second level cache (256-Kbyte)
  • Integrated GTL+ termination
  • Integrated math coprocessor
  • Intel Processor Serial Number
  • Power Management Features: Quick Start and Deep Sleep modes provide low power dissipation
  • On-die thermal diode
  • Fully compatible with previous Intel microprocessors
  • Binary compatible with all applications
  • Support for Intel MMX technology
  • Support for Streaming SIMD Extensions
  • BGA2 packaging technology
  • Supports thin form factor designs
  • Exposed die enables more efficient heat dissipation