TI DS90CR285MTD/NOPB
| Manufacturer | |
| Mfr. Part # | DS90CR285MTD/NOPB |
| LCSC Part # | C3244405 |
| Package | TSSOP-56 |
| Customer # | |
| Key Attributes | DS90CR285/DS90CR286 +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link - 66MHz |
| Description | -40℃~+85℃ 1.848Gbps TSSOP-56 Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | TI | |
| Package | TSSOP-56 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 34 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.5809 | $ 12.58 |
10+ | $ 11.8274 | $ 118.27 |
34+ | $ 10.5235 | $ 357.80 |
102+ | $ 9.3857 | $ 957.34 |
Standard Packaging 34/Full
Tube | ||