Amphenol P61-3000-S-A-I72-5V-C
| Manufacturer | |
| MPN | P61-3000-S-A-I72-5V-C |
| LCSC Part # | C3242847 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20.68427Mpa Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Pressure range | 20.68427Mpa | |
| Features | Dielectric isolation measurement | |
| Response time | 1ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P61 series pressure/temperature media sensors are absolute and sealed pressure sensors and transmitters fabricated using bulk micromachining technology, suitable for harsh and standard media applications, with outstanding accuracy.
Applications
AI Translation
- Refrigeration
- HVAC
- Fuel Cells
- Process Control
- Agriculture
- Pumps
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 197.6871 | $ 197.69 |
| 200+ | $ 76.5037 | $ 15300.74 |
| 500+ | $ 73.8143 | $ 36907.15 |
| 1,000+ | $ 72.4858 | $ 72485.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Pressure range | 20.68427Mpa | |
| Features | Dielectric isolation measurement | |
| Response time | 1ms |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The P61 series pressure/temperature media sensors are absolute and sealed pressure sensors and transmitters fabricated using bulk micromachining technology, suitable for harsh and standard media applications, with outstanding accuracy.
Applications
AI Translation
- Refrigeration
- HVAC
- Fuel Cells
- Process Control
- Agriculture
- Pumps
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

