Nidec PA-838-501G-VCR
| Manufacturer | |
| MPN | PA-838-501G-VCR |
| LCSC Part # | C3242817 |
| Packaging | - |
| Customer # | |
| Key Attributes | 49Kpa Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 49Kpa | |
| Relative Accuracy | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Response time | 2ms | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High corrosion resistance via dual-diaphragm construction
- Built-in amplifier circuit
- Temperature compensation (0~50℃)
- Current output mode
- VCR connector
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 438.6662 | $ 438.67 |
| 200+ | $ 410.7039 | $ 82140.78 |
| 500+ | $ 396.2711 | $ 198135.55 |
| 1,000+ | $ 389.1389 | $ 389138.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 49Kpa | |
| Relative Accuracy | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Response time | 2ms | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High corrosion resistance via dual-diaphragm construction
- Built-in amplifier circuit
- Temperature compensation (0~50℃)
- Current output mode
- VCR connector
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

