TI BQ24085DRCR
| Manufacturer | |
| Mfr. Part # | BQ24085DRCR |
| LCSC Part # | C324078 |
| Package | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | Single-Chip Li-lon and Li-Pol Charge Management IC With Thermal Regulation |
| Description | 3.5V~6.5V Lithium Battery 1 750mA VSON-10-EP(3x3) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Package | VSON-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
19
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0471 | $ 2.05 |
10+ | $ 1.7172 | $ 17.17 |
30+ | $ 1.5105 | $ 45.32 |
100+ | $ 1.299 | $ 129.90 |
500+ | $ 1.2027 | $ 601.35 |
1,000+ | $ 1.1617 | $ 1161.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$