LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TS3USB221DRCR product image
  • TS3USB221DRCR thumbnail 1
  • TS3USB221DRCR thumbnail 2
  • TS3USB221DRCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TS3USB221DRCR

Manufacturer
MPN
TS3USB221DRCR
LCSC Part #
C324071
Packaging
VSON-10-EP(3x3)
Customer #
Key Attributes
Switch With Single Enable
DatasheetTI TS3USB221DRCR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,194
1,194 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8957$ 0.90
10+$ 0.7349$ 7.35
30+$ 0.6562$ 19.69
100+$ 0.5758$ 57.58
500+$ 0.5283$ 264.15
1,000+$ 0.5037$ 503.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerTI
PackagingVSON-10-EP(3x3)
Turn-on time17ns
Turn-off time10ns
Voltage - Supply2.3V~3.6V
-3dB Bandwidth1.1GHz
Ron
Number of Channels1
Propagation Delay (tpd)250ps
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesBidirectional analog channel
Con6pF

Introduction

AI Translation

The TS3USB221 is a high-bandwidth switch specially designed for the switching of high-speed USB 2.0 signals in handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth (1.1 GHz) of this switch allows signals to pass with minimum edge and phase distortion. The device multiplexes differential outputs from a USB host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. The TS3USB221 is designed for low bit-to-bit skew and high channel to channel noise isolation. The TS3USB221 is also compatible with various standards, such as high-speed USB 2.0 (480 Mbps).

Features

AI Translation
  • VCC Operation from 2.3V and 3.6V
  • V1/0 Accepts Signals up to 5.5V
  • 1.8-V Compatible Control-Pin Inputs
  • Low-Power Mode When OC Is Disabled (1μA)
  • rON = 6 Ω Maximum
  • ΔrON = 0.2 Ω Typical
  • Cio(on) = 6 pF Maximum
  • Low Power Consumption (30 μA Maximum)
  • ESD > 2000-V Human-Body Model (HBM)
  • High Bandwidth (1.1 GHz Typical)

Applications

AI Translation
  • Routes Signals for USB 1.0, 1.1, and 2.0
  • Mobile Industry Processor Interface (MIPI)
  • Signal Routing
  • MHL 1.0