NXP MPXV5004GC6T1
| Manufacturer | |
| MPN | MPXV5004GC6T1 |
| LCSC Part # | C3240568 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | Differential and Gauge, Integrated Pressure Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | SMD-8P | |
| Absolute Accuracy | - | |
| Pressure range | 3.92Kpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+85℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MPxx5004 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure.
Features
- 1.5% maximum error for 0 to 100 mm H₂O over +10°C to +60°C with autozero
- 2.5% maximum error for 100 to 400 mm H₂O over +10°C to +60°C with autozero
- 6.25% maximum error for 0 to 400 mm H₂O over 10°C to +60°C without autozero
- Temperature compensated over 10°C to 60°C
- Available in gauge surface mount (SMT) or through-hole (DIP) configurations
- Durable thermoplastic (PPS) package
Applications
- Washing machine water level
- Appliance liquid level and pressure measurement
- Respiratory equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.6574 | $ 23.66 |
| 30+ | $ 22.4086 | $ 672.26 |
Standard Packaging100/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | NXP | |
| Packaging | SMD-8P | |
| Absolute Accuracy | - | |
| Pressure range | 3.92Kpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+85℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MPxx5004 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analog output signal that is proportional to the applied pressure.
Features
- 1.5% maximum error for 0 to 100 mm H₂O over +10°C to +60°C with autozero
- 2.5% maximum error for 100 to 400 mm H₂O over +10°C to +60°C with autozero
- 6.25% maximum error for 0 to 400 mm H₂O over 10°C to +60°C without autozero
- Temperature compensated over 10°C to 60°C
- Available in gauge surface mount (SMT) or through-hole (DIP) configurations
- Durable thermoplastic (PPS) package
Applications
- Washing machine water level
- Appliance liquid level and pressure measurement
- Respiratory equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

