TE Connectivity 154N-500G-RT
| Manufacturer | |
| MPN | 154N-500G-RT |
| LCSC Part # | C3239558 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
19 mm millivolt output pressure sensor. Pressure 500 psi, media isolated pressure sensor type is media isolated millivolt output pressure sensor, style is gauge, output/span 100 mV, operating temperature range -40 – 125 °C (-40 – 257 °F).
Features
AI Translation
- Product Type Characteristics
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 116.6379 | $ 116.64 |
| 200+ | $ 45.1381 | $ 9027.62 |
| 500+ | $ 43.552 | $ 21776.00 |
| 1,000+ | $ 42.7681 | $ 42768.10 |
Standard Packaging1/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement | |
| Module | Yes | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
19 mm millivolt output pressure sensor. Pressure 500 psi, media isolated pressure sensor type is media isolated millivolt output pressure sensor, style is gauge, output/span 100 mV, operating temperature range -40 – 125 °C (-40 – 257 °F).
Features
AI Translation
- Product Type Characteristics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

