LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL 0805W8F3321T5E product image
  • 0805W8F3321T5E thumbnail 1
  • 0805W8F3321T5E thumbnail 2
  • 0805W8F3321T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0805W8F3321T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0805W8F3321T5E
LCSC Part #
C32391
Packaging
0805
Customer #
Key Attributes
RES 3.32kΩ ±1% 125mW 0805
Datasheetpdf iconUNI-ROYAL 0805W8F3321T5E
In-Stock: 27,500
27,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0023$ 0.23
1,000+$ 0.0018$ 1.80
5,000+$ 0.0015$ 7.50
10,000+$ 0.0014$ 14.00
50,000+$ 0.0012$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance3.32kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece