Amphenol MG1-3000-A-9V-R
| Manufacturer | |
| MPN | MG1-3000-A-9V-R |
| LCSC Part # | C3238451 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20.68427Mpa Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 20.68427Mpa | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation;Standby mode | |
| Module | - | |
| Response time | 1ms | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MediaGauge™ MG1-9V is a NEMA 4X-rated, self-contained, 9V battery-powered multifunctional digital pressure gauge. Its standard pressure port is constructed from 316L stainless steel, offering superior pitting corrosion resistance in certain media such as seawater, making it ideal for marine applications.
The gauge incorporates a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a pressure port, and an LCD display with backlight. With an accuracy of ±1.0% of full scale, the MG1-9V represents a cost-effective option within the SSI MediaGauge™ series of digital pressure gauges.
The MG1-9V comes standard with multiple push-button selectable functions, including multi-unit pressure display (PSI, BAR, or MPA), peak pressure reading storage, and zero adjustment.
Constructed entirely from all laser-welded 316L stainless steel for optimal media isolation, it is suitable for a wide range of media as well as corrosion- and oxidation-resistant applications. These compact 2-1/2 inch rugged pressure gauges measure pressures from 5 PSI to 5000 PSI, making them ideal for a variety of industrial and commercial applications including marine, refrigeration, compressors, pumps, hydraulics, pneumatics, and wastewater treatment.
The MediaGauge™ MG1-9V digital pressure gauge offers advantages over mechanical gauges with higher accuracy, longer service life, and standard multi-function capabilities.
Features
- Accuracy: ±1.0% of full scale
- Pressure ranges: 5, 30, 100, 200, 500, 1000, 3000, 5000 PSI
- Push-button functions: auto-zero and peak hold
- Operating temperature: -10°C to 60°C
- Storage temperature: -20°C to 85°C
- Typical applications: general purpose, testing, process control, MRO, water, compressors, refrigeration, fuel cells, pumps, hydraulics, spray systems, pneumatics, flow, robotics, agriculture, hydrogen storage
- NIST-traceable certificate available
- NEMA 4X ingress protection rating
- Chemical compatibility: any gas or liquid compatible with 316L stainless steel, e.g., seawater, brine, machine oil, diesel, hydraulic fluid, brake fluid, water, wastewater, hydrogen, nitrogen, and air
- LCD power-saving mode: MG1 - 9V auto power-off after 3 minutes
- Multiple pressure units: PSI, BAR, MPA (kg/cm²)
- Compact, rugged housing: 2-1/2 inch black ABS thermoplastic enclosure
Applications
General, Test, Process Control, MRO, Water, Compressor, Refrigeration, Fuel Cell, Pump, Hydraulic, Spray System, Pneumatic, Flow, Robotics, Agriculture, Hydrogen Storage
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 118.0204 | $ 118.02 |
| 200+ | $ 45.6736 | $ 9134.72 |
| 500+ | $ 44.0673 | $ 22033.65 |
| 1,000+ | $ 43.2742 | $ 43274.20 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 20.68427Mpa | |
| Relative Accuracy | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation;Standby mode | |
| Module | - | |
| Response time | 1ms | |
| Temperature Coefficient of Offset(TCO) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MediaGauge™ MG1-9V is a NEMA 4X-rated, self-contained, 9V battery-powered multifunctional digital pressure gauge. Its standard pressure port is constructed from 316L stainless steel, offering superior pitting corrosion resistance in certain media such as seawater, making it ideal for marine applications.
The gauge incorporates a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a pressure port, and an LCD display with backlight. With an accuracy of ±1.0% of full scale, the MG1-9V represents a cost-effective option within the SSI MediaGauge™ series of digital pressure gauges.
The MG1-9V comes standard with multiple push-button selectable functions, including multi-unit pressure display (PSI, BAR, or MPA), peak pressure reading storage, and zero adjustment.
Constructed entirely from all laser-welded 316L stainless steel for optimal media isolation, it is suitable for a wide range of media as well as corrosion- and oxidation-resistant applications. These compact 2-1/2 inch rugged pressure gauges measure pressures from 5 PSI to 5000 PSI, making them ideal for a variety of industrial and commercial applications including marine, refrigeration, compressors, pumps, hydraulics, pneumatics, and wastewater treatment.
The MediaGauge™ MG1-9V digital pressure gauge offers advantages over mechanical gauges with higher accuracy, longer service life, and standard multi-function capabilities.
Features
- Accuracy: ±1.0% of full scale
- Pressure ranges: 5, 30, 100, 200, 500, 1000, 3000, 5000 PSI
- Push-button functions: auto-zero and peak hold
- Operating temperature: -10°C to 60°C
- Storage temperature: -20°C to 85°C
- Typical applications: general purpose, testing, process control, MRO, water, compressors, refrigeration, fuel cells, pumps, hydraulics, spray systems, pneumatics, flow, robotics, agriculture, hydrogen storage
- NIST-traceable certificate available
- NEMA 4X ingress protection rating
- Chemical compatibility: any gas or liquid compatible with 316L stainless steel, e.g., seawater, brine, machine oil, diesel, hydraulic fluid, brake fluid, water, wastewater, hydrogen, nitrogen, and air
- LCD power-saving mode: MG1 - 9V auto power-off after 3 minutes
- Multiple pressure units: PSI, BAR, MPA (kg/cm²)
- Compact, rugged housing: 2-1/2 inch black ABS thermoplastic enclosure
Applications
General, Test, Process Control, MRO, Water, Compressor, Refrigeration, Fuel Cell, Pump, Hydraulic, Spray System, Pneumatic, Flow, Robotics, Agriculture, Hydrogen Storage
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

